Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 12 mm Detection, 2-Wire NC, 24 V dc
- RS Stock No.:
- 438-298
- Mfr. Part No.:
- XS7C1A1DBL01M12
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$161.14
(exc. GST)
$185.31
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $161.14 |
*price indicative
- RS Stock No.:
- 438-298
- Mfr. Part No.:
- XS7C1A1DBL01M12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Fixed | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | Cable | |
| Cable Length | 150mm | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Fixed | ||
Detection Range 12 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type Cable | ||
Cable Length 150mm | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 1.5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 4 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor PNP NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO, 24 V dc
