Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 32 mm Detection, NPN NO, 24 V dc
- RS Stock No.:
- 438-315
- Mfr. Part No.:
- XS7D1A1NAL2
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$189.21
(exc. GST)
$217.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.21 |
*price indicative
- RS Stock No.:
- 438-315
- Mfr. Part No.:
- XS7D1A1NAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 32 mm | |
| Body Style | Fixed | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 32 mm | ||
Body Style Fixed | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor PNP NO, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor PNP NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2.5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NC, 24 V dc
