Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M30, 15 mm Detection, PNP NC, 48 V dc

N

Subtotal (1 unit)*

$153.19

(exc. GST)

$176.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.19

*price indicative

RS Stock No.:
439-426
Mfr. Part No.:
XS4P30PB370D
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

15 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Male M12

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links