Omron M8 x 1 Inductive Sensor - Barrel, PNP Output, 1.5 mm Detection, IP67, M12 Connector Terminal
This image is representative of the product range
Temporarily out of stock - back order for despatch 05/02/2021, delivery within 1 working days from despatch date.
Added
- RS Stock No.:
- 744-9799
- Mfr. Part No.:
- E2E-X1R5F1-M1 OMS
- Manufacturer:
- Omron
- COO (Country of Origin):
- CN
units | Per unit |
1 - 2 | $220.32 |
3 - 4 | $192.79 |
5 + | $174.43 |
E2EX Shielded DC 3-wire Sensors
Note
Attribute | Value |
Sensor Technology | Inductive |
Thread Size | M8 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 1.5 mm |
Terminal Type | M12 Connector |
Supply Voltage | 12 → 24 V dc |
Length | 43mm |
Maximum DC Voltage | 40V |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Switching Current | 200 mA |
Housing Material | Stainless Steel |
Short Circuit Overload Protection | Yes |
Maximum Operating Temperature | +85°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |
Maximum Switching Frequency | 2kHz |
Shielding | Shielded |