Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP & NPN Output, 10
- RS Stock No.:
- 752-2059
- Mfr. Part No.:
- XS1M30KPM40
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 752-2059
- Mfr. Part No.:
- XS1M30KPM40
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
XS Inductive Proximity Sensors
Telemecanique Sensors OsiSense XS series inductive proximity sensors are designed for use in standard industrial applications where metal presence detection is required.
Features and Benefits
LED indication
Reverse polarity protection
Overload and short circuit protection
Fast installation and setting-up.
Small size facilitates mounting in locations with restricted access.
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | PNP/NPN-NO/NC |
Detection Range | 10 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP68 |
Length | 60mm |
Maximum DC Voltage | 24V |
Mounting Type | Flush Mount |
Switching Current | 15 mA |
Maximum Operating Temperature | +50°C |
Shielding | Shielded |
Housing Material | Stainless Steel |
Maximum Switching Frequency | 1kHz |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | 0°C |