- RS Stock No.:
- 389-423
- Mfr. Part No.:
- ZB2BY2916
- Brand:
- Schneider Electric
160 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.659
(exc. GST)
$5.358
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $4.659 | $46.59 |
*price indicative |
- RS Stock No.:
- 389-423
- Mfr. Part No.:
- ZB2BY2916
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Potentiometer Panel Mounting/Operating Head
A potentiometer (not supplied) having a shaft length of 43 to 47mm, and diameter 6.35mm may be mounted into this unit and fixed to a panel
The potentiometer is fitted from the rear, and the projecting shaft at the front can be fitted with the operating knob supplied
The potentiometer is fitted from the rear, and the projecting shaft at the front can be fitted with the operating knob supplied
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend |
Label Symbol | Reverse/Slow |
For Use With | XACB Series, XACM Series |