- RS Stock No.:
- 168-3845
- Mfr. Part No.:
- HWNP-0
- Brand:
- Idec
150 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.606
(exc. GST)
$2.997
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.606 | $26.06 |
*price indicative |
- RS Stock No.:
- 168-3845
- Mfr. Part No.:
- HWNP-0
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Specifications
Attribute | Value |
---|---|
Accessory Type | Blank identification plate |
For Use With | 22 mm HW Series Pilot Switches |
Series | HW |