- RS Stock No.:
- 754-1769
- Mfr. Part No.:
- 3SB3925-0AT
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 754-1769
- Mfr. Part No.:
- 3SB3925-0AT
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Label Holders
Label holders for sticking labels on to pushbutton devices from the Siemens 3SB3 series. The label holders are available in two sizes and for round or square designs.
30 x 45 mm label holders for use with 12.5 mm x 27 mm labelling plate
30 x 60 mm label holders for use with 27 mm x 27 mm labelling plate
Black moulded plastic
30 x 60 mm label holders for use with 27 mm x 27 mm labelling plate
Black moulded plastic
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Accessory Type | Blank label holder |
For Use With | 17.5 mm x 28 mm Label, 3SB3 Series |