EAO Pushbutton Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-202
- Mfr. Part No.:
- 46-2131.1150.000
- Brand:
- EAO
Subtotal (1 unit)*
$27.24
(exc. GST)
$31.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.24 |
*price indicative
- RS Stock No.:
- 288-202
- Mfr. Part No.:
- 46-2131.1150.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Push Button Actuator | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Push Button Actuator | ||
- COO (Country of Origin):
- IT
The EAO Actuator is precision-engineered for those who demand reliability and efficiency in human-machine interfaces. Designed with user experience in mind, it showcases a sleek, round form factor and a robust construction that fits seamlessly into various applications. Its non-illuminative green lens, crafted from high-quality plastic, ensures visibility without distraction, while the IP65 rating guarantees protection against dust and water ingress.
The actuator complies with various certification standards for added reliability
Environmental considerations are addressed with REACH and RoHS compliance
Low profile design maximises space efficiency in installations
Environmental considerations are addressed with REACH and RoHS compliance
Low profile design maximises space efficiency in installations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- EAO Pushbutton Actuator for Use with Push Button Actuator
- EAO Pushbutton Actuator for Use with Momentary Action Actuator
- EAO Pushbutton Actuator for Use with USB Socket Actuator
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
