EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-133
- Mfr. Part No.:
- 31-701.006
- Brand:
- EAO
N
Subtotal (1 unit)*
$40.41
(exc. GST)
$46.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.41 |
*price indicative
- RS Stock No.:
- 442-133
- Mfr. Part No.:
- 31-701.006
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered device designed to enhance user interaction through a solid and reliable interface. Its compact rectangular design, measuring 24 mm x 18 mm, allows for seamless integration into various panel configurations, making it an ideal choice for modern applications. Crafted with a durable black plastic bezel, it not only adds an elegant touch but ensures robustness for continuous use. The actuator comes with universal terminal capabilities for easy wiring, supporting versatile installation options. With a mounting cut-out of 16 mm, it streamlines the installation process while maintaining a clean aesthetic. This actuator is perfect for those seeking a balance of functionality and style in their equipment controls.
The compact design facilitates easy integration into various applications
Black plastic construction ensures durability and longevity
Universal terminals simplify wiring for versatile use
Optimum front bezel dimensions enhance ergonomic user experience
Low weight of only 0.006 kg allows for lightweight installations
Raised design supports aesthetic appeal in panel environments
Black plastic construction ensures durability and longevity
Universal terminals simplify wiring for versatile use
Optimum front bezel dimensions enhance ergonomic user experience
Low weight of only 0.006 kg allows for lightweight installations
Raised design supports aesthetic appeal in panel environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Tele Timer Relay
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
