EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-440
- Mfr. Part No.:
- 704.009.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$21.96
(exc. GST)
$25.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.96 |
*price indicative
- RS Stock No.:
- 442-440
- Mfr. Part No.:
- 704.009.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a sleek and modern solution for your panel-mounting needs. With its robust design, it is ideal for environments requiring durable and reliable operation. The front dimension of 29 mm ensures a compact fit while the round shape and black bezel enhance its aesthetic appeal. Built from high-quality plastic, this actuator is non-illuminated with a colourless lens for unobtrusive integration into various applications. Designed for momentary switching, it boasts a mechanical lifetime of up to 3 million cycles, making it perfect for high-frequency use. Whether you are looking for functionality or a stylish touch to your control panel, this actuator meets both demands seamlessly.
IP65 protection rating ensures resistance to dust and water ingress
Operates effectively in extreme temperatures from -40 °C to +55 °C
A minimal operating force of 8 N provides an effortless activation experience
Facilitates easy installation with a flush lens design
Supports multiple switching elements up to a maximum of three within a single mounting
Complies with essential safety standards for low-voltage switching devices
Lightweight construction with a weight of just 0.04 kg for convenient handling
Operates effectively in extreme temperatures from -40 °C to +55 °C
A minimal operating force of 8 N provides an effortless activation experience
Facilitates easy installation with a flush lens design
Supports multiple switching elements up to a maximum of three within a single mounting
Complies with essential safety standards for low-voltage switching devices
Lightweight construction with a weight of just 0.04 kg for convenient handling
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
