EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-979
- Mfr. Part No.:
- 704.095.010I
- Brand:
- EAO
N
Subtotal (1 unit)*
$70.52
(exc. GST)
$81.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.52 |
*price indicative
- RS Stock No.:
- 442-979
- Mfr. Part No.:
- 704.095.010I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision in various applications, boasting a sleek, round profile perfect for modern environments. With a front dimension of 35 mm and crafted from aluminium with a sophisticated black finish, this component not only meets functional demands but enhances aesthetic appeal. Its momentary switching action allows for intuitive operation, while the robust construction ensures reliability in challenging conditions. Ideal for panel mounting, the actuator exhibits IP65 protection, making it suitable for both indoor and outdoor use. This product combines durability with ease of installation, accommodating a range of mounting options for versatility in deployments.
Designed for flush installation to maintain a clean surface appearance
Black plastic lever allows for a high-contrast look against the aluminium bezel
Three-position switching offers flexibility for diverse operating scenarios
Excellent mechanical lifetime with up to 2.5 million cycles for long-term reliability
Wide operating temperature range ensures functionality in extreme environments
Compliant with both REACH and RoHS standards, assuring no harmful substances are used
Actuator can accommodate up to three switching elements for added functionality
Black plastic lever allows for a high-contrast look against the aluminium bezel
Three-position switching offers flexibility for diverse operating scenarios
Excellent mechanical lifetime with up to 2.5 million cycles for long-term reliability
Wide operating temperature range ensures functionality in extreme environments
Compliant with both REACH and RoHS standards, assuring no harmful substances are used
Actuator can accommodate up to three switching elements for added functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
