EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-234
- Mfr. Part No.:
- 71-651.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$33.25
(exc. GST)
$38.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.25 |
*price indicative
- RS Stock No.:
- 443-234
- Mfr. Part No.:
- 71-651.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a cutting-edge solution for reliable control in panel mounting applications. Designed with user convenience and durability in mind, it boasts a user-friendly momentary switching action for intuitive interaction. Built from robust plastic materials, its resilient design ensures it can withstand a broad range of environmental conditions, making it an ideal choice for various industrial applications. With a compact construction, this actuator promises easy integration into existing systems, providing a dependable interface for operators. Its IP65 protection ensures optimal performance even in the face of moisture and dust, reinforcing its suitability for more demanding settings. Whether you are engaging in electrical or mechanical connections, this actuator stands as a testament to efficiency and innovation.
Panel mounting type allows for versatile installation options
Self-cleaning, double-break snap action provides reliable operation
Momentary - Rest - Momentary switch action enhances user control
IP65-rated design ensures resistance to dust and water ingress
Supports a wide operating temperature range, catering to various environments
Mechanical lifetime of up to 100,000 cycles assures longevity
Lightweight construction facilitates easier handling and installation
Housing material complies with UL 94 V0 for enhanced safety
Self-cleaning, double-break snap action provides reliable operation
Momentary - Rest - Momentary switch action enhances user control
IP65-rated design ensures resistance to dust and water ingress
Supports a wide operating temperature range, catering to various environments
Mechanical lifetime of up to 100,000 cycles assures longevity
Lightweight construction facilitates easier handling and installation
Housing material complies with UL 94 V0 for enhanced safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Tele Timer Relay
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
