EAO, Legend Plate

  • RS Stock No. 818-3245
  • Mfr. Part No. 704.927.6A
  • Manufacturer EAO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

EAO 04 Series Stop Switch and Accessories

From EAO, the 04 Series of Twist release stop-switches are designed to prevent "teasing" of the actuator which can result in premature contact operation. The design also eliminates the possibility of the push button action being blocked by lodged foreign bodies. The actuator requires a contact block to complete the switch, see stock no 7874729. For a suitable protective shroud see stock no 7874722.

• 22.5mm panel cut out diameter
• Arrow markings on button face
• Front protection IP65

5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 7.75
(exc. GST)
$ 8.91
(inc. GST)
units
Per unit
1 - 4
$7.75
5 - 9
$7.55
10 - 24
$7.35
25 - 99
$7.15
100 +
$6.97
Related Products
This range of 22.5 mm diameter Push Buttons, ...
Description:
This range of 22.5 mm diameter Push Buttons, Selector Switches and Pilot Lights is available in either corrosion resistant plastic or metallic designs. Compact design. Self wiping contacts. Safe in operation with shrouded terminals. Easy and rapid installation. Fixing method ...
The compact 16 mm Series 61 is especially ...
Description:
The compact 16 mm Series 61 is especially suited for:Flush design. Raised designPCB (with adaptor)The modular design caters to a Broad range of applications and combinations.The EAO Series 61 is especially suited for applications in the segments:Public transportation. Machinery and ...
Panel mounting, with a wide range of switch ...
Description:
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and ...
The emergency stop unit features standard 16.2mm dia. ...
Description:
The emergency stop unit features standard 16.2mm dia. panel cut-out and positive break operation with >3mm contact separation in accordance with EN418. An ’Emergency Stop’ label is included which preserves the IP67 sealing. An adaptor kit which permits the switch ...