Clear, White Push Button Cap, for use with LB Series, Round Cap

  • RS Stock No. 125-1755
  • Mfr. Part No. AT4164JB
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pushbutton switch caps are an ideal accessory for various pushbutton switches.

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Round Cap
For Use With LB Series
Cap Colour Clear, White
Dimensions 19 (Dia.) x 10mm
On back order for despatch 01/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$ 2.608
(exc. GST)
$ 2.999
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$2.608
$13.04
25 - 95
$2.478
$12.39
100 - 495
$2.354
$11.77
500 +
$2.232
$11.16
*price indicative
Related Products
Silver contacts. Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ ...
Description:
Silver contacts. Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)Mechanical Life: >105 operations. Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
Gold-plated contacts. Three types of terminals are available; ...
Description:
Gold-plated contacts. Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations. Push-on coloured button caps are available separately Electrical and mounting specifications are as the washable ultra-miniature ...
These momentary snap-action push button switches all feature ...
Description:
These momentary snap-action push button switches all feature on - momentary on contacts.A selection of contact configurations are available along with caps, frames washers and nuts. Typical Applications:Instrumentation. Computer peripherals. Telecommunications equipment. Momentary pushbutton switches. Solder tags. ...
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the ...