White Push Button Cap, for use with LB Series, Square Non-Illuminated Cap

  • RS Stock No. 125-1767
  • Mfr. Part No. AT484B
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pushbutton switch caps are an ideal accessory for various pushbutton switches.

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Square Non-Illuminated Cap
For Use With LB Series
Cap Colour White
Dimensions 13.2 x 13.2 x 3.5mm
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$ 1.932
(exc. GST)
$ 2.222
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$1.932
$9.66
25 - 95
$1.838
$9.19
100 - 495
$1.74
$8.70
500 +
$1.652
$8.26
*price indicative
Related Products
Ultra-miniature PCB mounting pushbutton switches with momentary contacts. ...
Description:
Ultra-miniature PCB mounting pushbutton switches with momentary contacts. Body size only 4.5 x 7 x 7mm. Immersion cleaning is possible after soldering. Independent detent mechanism gives a good tactile feel. Contact design ensures long-term stability and reliability. Gold-plated contactsPCB terminals ...
Coloured Opaque and Translucent pushbutton caps for the ...
Description:
Coloured Opaque and Translucent pushbutton caps for the TP series sub-miniature switches. Available in both Square and Round shape. Coloured Fixing Frames available.
Silver contacts. Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ ...
Description:
Silver contacts. Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)Mechanical Life: >105 operations. Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
Note: When not illuminated, the green LED appears ...
Description:
Note: When not illuminated, the green LED appears to be yellow. 8mm contact indicators for panel mountingLED illumination, Suitable LEDs are supplied separately. Indicators are available in both square and round styles. Solder Tab terminals.