Green Push Button Cap, for use with UB Series, Square Transparent Illuminated Cap

  • RS Stock No. 125-1788
  • Mfr. Part No. AT4074F
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pushbutton switch caps are an ideal accessory for various pushbutton switches.

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Square Transparent Illuminated Cap
For Use With UB Series
Cap Colour Green
Dimensions 12 x 12 x 3mm
On back order for despatch 13/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 10)
$ 0.582
(exc. GST)
$ 0.669
(inc. GST)
units
Per unit
Per Bag*
10 - 40
$0.582
$5.82
50 - 190
$0.553
$5.53
200 - 990
$0.526
$5.26
1000 +
$0.496
$4.96
*price indicative
Related Products
Coloured Opaque and Translucent pushbutton caps for the ...
Description:
Coloured Opaque and Translucent pushbutton caps for the TP series sub-miniature switches. Available in both Square and Round shape. Coloured Fixing Frames available.
Silver contacts. Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ ...
Description:
Silver contacts. Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)Mechanical Life: >105 operations. Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
Available in either momentary or alternate actions. Contacts ...
Description:
Available in either momentary or alternate actions. Contacts rated at 240Vac 3A, 125Vac 6AButtons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617Solder terminals.
Gold-plated contacts. Three types of terminals are available; ...
Description:
Gold-plated contacts. Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations. Push-on coloured button caps are available separately Electrical and mounting specifications are as the washable ultra-miniature ...