Blue Push Button Cap,

  • RS Stock No. 181-7194
  • Mfr. Part No. AT442G
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Specifications
Attribute Value
Accessory Type Snap-On Cap
For Use With DB Series Pushbuttons, EB Series Pushbuttons, M2B Series Pushbuttons, MB20 Series Pushbuttons, MB25 Series Pushbuttons
Cap Colour Blue
Dimensions 10 (Dia.) x 8mm
2 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 5
$ 5.01
(exc. GST)
$ 5.76
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$5.01
$1.002
*price indicative
Related Products
The RMQ-Titan M22 series from Eaton offers a ...
Description:
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.This comprehensive range of pilot ...
Silicone protection cap for EMERGENCY STOP MUSHROOM PUSHBUTTON, ...
Description:
Silicone protection cap for EMERGENCY STOP MUSHROOM PUSHBUTTON, 40mm, clear.
Momentary action P9 series push button switches feature ...
Description:
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of ...
ON/OFF electrical function.Very robust.Stainless steel or nickel plated ...
Description:
ON/OFF electrical function.Very robust.Stainless steel or nickel plated brass.Stainless steel version sealed.Lighted by illuminated dots.Panel thickness 1 to 9mm.