Idec CW Illuminated Green Push Button

  • RS Stock No. 168-2716
  • Mfr. Part No. CW1P-1EQM4G
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches34.5mm depth behind the panellocking removable contactsMetallic/Block plastic bezelslight duty switches

Specifications
Attribute Value
Push Button Colour Green
Cutout Diameter 22.3mm
Series CW
Push Button Style Flush
Illuminated Yes
IP Rating IP66
Maximum AC Voltage 230 / 240V
Maximum DC Voltage 230 / 240V
Push Button Shape Round
Mounting Type Panel Mount
Push Button Diameter 28mm
Body Material Plastic
Minimum Operating Temperature -25°C
Terminal Type Screw
Push Button Material Plastic
Maximum Operating Temperature +55°C
Maximum Current 6 A
Push Button Marking Unmarked
15 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 44.12
(exc. GST)
$ 50.74
(inc. GST)
units
Per unit
1 +
$44.12
Related Products
IDEC uses distinguished approach towards the design and ...
Description:
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs. Compact and light-weightfinger-safe screw terminals. Emergency ...
From miniature pilot lights and industrial switches that ...
Description:
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick ...
The ABB CP series of push buttons offer ...
Description:
The ABB CP series of push buttons offer a compact size with built in contact block. IP66 rated for harsh environments. Temperature range - 25 to + 70°C22.5mm hole mounting. Contacts included.
A comprehensive range of components for the user ...
Description:
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs. IP66 rated for harsh environments. Temperature range - 25 to + 70°C22.5mm hole mounting.