- RS Stock No.:
- 168-3813
- Mfr. Part No.:
- HW1A-B3B
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 168-3813
- Mfr. Part No.:
- HW1A-B3B
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Specifications
Attribute | Value |
---|---|
Series | HW |
Cutout Diameter | 29mm |
Push Button Colour | Black |
Push Button Shape | Round |
Push Button Style | Mushroom |
Push Button Material | Polyacetal |
IP Rating | IP20 |
Push Button Marking | Unmarked |
Push Button Diameter | 29mm |