- RS Stock No.:
- 698-8811
- Mfr. Part No.:
- EX-RDT rt
- Brand:
- Schmersal
Discontinued product
- RS Stock No.:
- 698-8811
- Mfr. Part No.:
- EX-RDT rt
- Brand:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Push Buttons, ATEX, RDT Series
IP 65 protection rating
Ø 22.3mm panel cut out
4 mm actuating stroke
7J maximum impact energy
1.5 N actuating force
1 x 106 mechanical operations
Ø 22.3mm panel cut out
4 mm actuating stroke
7J maximum impact energy
1.5 N actuating force
1 x 106 mechanical operations
Note
Contact block is not supplied and must be purchased separately
Standards
EN 60947-5-1, EN 60947-5-5, EN 60079-0, EN 60079-11
Group and Category
II 2GD
Ex e ib IIC T4 X
Ex tD A21 IP65 T110°C X
Ex e ib IIC T4 X
Ex tD A21 IP65 T110°C X
Schmersal ATEX Pushbuttons
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22.3mm |
Push Button Colour | Red |
Push Button Shape | Round |
Push Button Style | Round |
IP Rating | IP65 |
Hazardous Area Certification | ATEX |