EAO Green Push Button LED for Use with 10 Series

N

Subtotal (1 unit)*

$14.23

(exc. GST)

$16.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.23

*price indicative

RS Stock No.:
442-122
Mfr. Part No.:
10-2106.3145
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Single LED

For Use With

10 Series

LED Colour

Green

COO (Country of Origin):
CN
The EAO single-LED component offers a versatile solution for various illumination needs, particularly where space is at a premium. Designed to provide a vibrant green light, it finds its application in indicators and other visual signalling setups. Its robust construction and compact design ensure that it remains reliable under various conditions, making it a dependable choice for both hobbyists and industrial applications. With an operating voltage of 6 V DC and a current draw of 7 mA, this LED combines efficiency with excellent luminosity. The product caters to professionals seeking high-performance lighting that meets strict compliance standards, ensuring that you can trust its effectiveness in crucial settings.

Illuminates with a bright green light for clear visibility
Designed for a wide range of applications, from indicators to decorative lighting
Compact design allows for easy integration into limited spaces
Built with a protection diode for enhanced operational safety
Compliant with REACH and RoHS regulations, ensuring environmentally responsible usage
Ideal for both professional and hobbyist projects, offering versatility
Electrical and optical specifications are measured under consistent conditions

Related links