EAO Red Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-278
- Mfr. Part No.:
- 10-2K19.1052
- Brand:
- EAO
N
Subtotal (1 unit)*
$9.99
(exc. GST)
$11.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.99 |
*price indicative
- RS Stock No.:
- 443-278
- Mfr. Part No.:
- 10-2K19.1052
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Red | ||
- COO (Country of Origin):
- DE
The EAO single-LED illumination solution stands out for its vibrant red colour and high reliability in diverse applications. Designed for both AC and DC voltages up to 48V, it maintains consistent performance with an operating current range of 4-8 mA. The compact design allows for seamless integration into various equipment while ensuring a lightweight solution that won't burden your device. Whether used as an indicator light or for operational signalling, this LED provides an exceptional luminosity of 200 mcd, making it suitable for environments requiring clear visibility. Additionally, with a thoughtful design incorporating protective features, it enhances durability while safeguarding your installations from potential electrical fluctuations. This product is ideal for users seeking reliable, high-quality signalling components in their electronics.
Offers enhanced visibility with its vibrant red illumination
Compatible with both AC and DC power sources, providing flexibility in usage
Designed with a high luminous intensity for clear indications, even in challenging conditions
Lightweight construction facilitates easy installation without adding excess weight
Incorporates a protection diode to enhance long-term durability and safety
Compliant with REACH and RoHS regulations, ensuring environmental responsibility
Crafted for efficiency, tailored for reliable performance in applications requiring precision
The robust design prevents direct soldering, ensuring optimal heat dissipation
Compatible with both AC and DC power sources, providing flexibility in usage
Designed with a high luminous intensity for clear indications, even in challenging conditions
Lightweight construction facilitates easy installation without adding excess weight
Incorporates a protection diode to enhance long-term durability and safety
Compliant with REACH and RoHS regulations, ensuring environmental responsibility
Crafted for efficiency, tailored for reliable performance in applications requiring precision
The robust design prevents direct soldering, ensuring optimal heat dissipation
Related links
- EAO Red Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with Push Button Lamp
- EAO White Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
