EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-287
- Mfr. Part No.:
- 10-4H21.1034P
- Brand:
- EAO
N
Subtotal (1 unit)*
$41.65
(exc. GST)
$47.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.65 |
*price indicative
- RS Stock No.:
- 443-287
- Mfr. Part No.:
- 10-4H21.1034P
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- CN
The EAO single-LED illumination solution is designed to deliver reliable and efficient performance in various applications. With a distinctive yellow light, it is ideal for operating and indication purposes, ensuring visibility even in challenging environments. The meticulous engineering has resulted in a component that balances functionality and durability seamlessly. Built to excel under specific operating conditions, it integrates a bridge rectifier for stable performance across AC and DC voltage ranges. Its robust design is complemented by compliance with essential regulations, making it a trustworthy choice for professionals seeking excellence in illumination technology.
Heightened visibility with a striking yellow illumination colour
Designed with an exceptional operating voltage for versatility in application
Lightweight structure ensures easy installation without compromising sturdiness
Fully compliant with REACH and RoHS guidelines, showcasing environmental responsibility
Versatile LED technology supports functionality even if one LED fails, indicating the need for maintenance
Tangible hints provided for optimising usage with DC setups enhance user experience and performance
Designed with an exceptional operating voltage for versatility in application
Lightweight structure ensures easy installation without compromising sturdiness
Fully compliant with REACH and RoHS guidelines, showcasing environmental responsibility
Versatile LED technology supports functionality even if one LED fails, indicating the need for maintenance
Tangible hints provided for optimising usage with DC setups enhance user experience and performance
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- RAFI Yellow Push Button LED for Use with Push Buttons
- Idec Yellow Push Button LED Light for Use with A8 Series
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
