EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-931
- Mfr. Part No.:
- 10-2413.1125R
- Brand:
- EAO
N
Subtotal (1 unit)*
$18.23
(exc. GST)
$20.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.23 |
*price indicative
- RS Stock No.:
- 443-931
- Mfr. Part No.:
- 10-2413.1125R
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- CN
The EAO Single-LED super bright is designed to illuminate with remarkable brilliance, making it an ideal choice for various applications demanding high visibility. Offering an impressive illumination in vibrant green, this LED provides consistent performance in both AC and DC environments. With an operating voltage of 28 V and a current draw of 13 mA, it combines efficiency with durability. Weighing just 0.002 kg, it is lightweight yet powerful, proving to be a reliable component for both industrial and commercial uses. Additionally, the product boasts compliance with REACH and RoHS standards, ensuring it meets environmental safety criteria. Perfect for projects requiring superior luminosity, it features a compact design with a maximum length of 25mm, facilitating ease of installation in constrained spaces. Whether for indicators or operational displays, this LED remains a trusted choice.
Generates high luminosity for maximum visibility
Compatible with both AC and DC power sources
Lightweight design enhances ease of integration
Environmentally compliant, adhering to safety standards
Compact dimensions allow for versatile installation options
Offers a long operational life to minimise replacement frequency
Compatible with both AC and DC power sources
Lightweight design enhances ease of integration
Environmentally compliant, adhering to safety standards
Compact dimensions allow for versatile installation options
Offers a long operational life to minimise replacement frequency
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Tele Timer Relay
