RAFI Yellow Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-267
- Mfr. Part No.:
- 1.69.507.117/1402
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-267
- Mfr. Part No.:
- 1.69.507.117/1402
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp is equipped with an integrated neon lamp, a round bezel, and a flat quick-connect terminal. Its versatile applications span measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction, making it an adaptable and efficient choice.
Yellow bezel colour
IP40 protection
Collar diameter 12.5 mm
Mounting depth 30 mm
Max voltage 230 V
IP40 protection
Collar diameter 12.5 mm
Mounting depth 30 mm
Max voltage 230 V
Related links
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button LED for Use with Push Buttons
- RAFI Green Push Button Lamp for Use with Push Button
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
