- RS Stock No.:
- 544-238
- Mfr. Part No.:
- IS-C15ANP4
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 544-238
- Mfr. Part No.:
- IS-C15ANP4
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
OLED Colour IS & Display
Multi-functional pushbutton switch and display module using world's smallest class of OLED
Uses OLED display to reproduce high definition authentic images
It is easy to distinguish even small images thanks to the high-resolution imagery
Enhanced visibility of brightness and colours with high contrast display
Wide 180° viewing angle enabling viewing from all angles
Stand-offs allow for easy secure mounting with 4.5mm long travel
It is easy to distinguish even small images thanks to the high-resolution imagery
Enhanced visibility of brightness and colours with high contrast display
Wide 180° viewing angle enabling viewing from all angles
Stand-offs allow for easy secure mounting with 4.5mm long travel
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Mounting Type | PCB |
Contact Configuration | SPST |
Contact Current Rating | 100 mA@ 12 V dc |
Contact Material | Gold |
Manufacturer Part No. | IS-C15ANP4 |
Terminal Type | Through Hole |