Double Pole Double Throw (DPDT) Latching Push Button Switch, PCB, 25V dc

  • RS Stock No. 123-9066
  • Mfr. Part No. SPUN192800
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Alps SPUN Series Push Button Switches

Alps SPUJ series of horizontal push button switches offer a durable product suitable for multiple circuits. The SPUJ series has been designed to be easily PCB mounted into a wide range of applications. The series offers both momentary & latching operations, and is provided in both straight & snap-in mounting termination options.


Features and Benefits

2 mm actuator travel, with a maximum 3 mm travel.
Offered in momentary & latching operation.
Straight and snap-in termination method.
10,000 cycle mean time before failure (MTBF).

Alps Push Switches

Specifications
Attribute Value
Switch Operation Latching
Mounting Type PCB
Illuminated No
Contact Configuration Double Pole Double Throw (DPDT)
Actuator Colour Black
Voltage Rating 25V dc
Contact Current Rating 1 A
Actuator Shape Square
Terminal Type Snap-In
Actuator Type Knob
Contact DC Voltage Rating 25V
35 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 3.63
(exc. GST)
$ 4.17
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$3.63
$18.15
25 - 45
$3.566
$17.83
50 - 95
$3.504
$17.52
100 - 245
$3.444
$17.22
250 +
$3.382
$16.91
*price indicative
Related Products
Alps SPPH series of vertical push button switches ...
Description:
Alps SPPH series of vertical push button switches and have been designed for ease of use in mind. The SPPH series has been designed for PCB mounting, with various terminal types such as straight fit or snap-in. The SPPH series ...
Alps SPPJ series of compact horizontal push button ...
Description:
Alps SPPJ series of compact horizontal push button switches provide a PCB mounting solution for space-critical applications. The SPPJ series also offers both momentary & latching to ensure your application is covered. Features and Benefits2.5 mm travel actuator.Simple to PCB ...
These TE Connectivity Series C42315 A60 Series push ...
Description:
These TE Connectivity Series C42315 A60 Series push button switches have 2 Change-over gold plated contacts.
Sealed ultra-miniature push button switches from RS. The ...
Description:
Sealed ultra-miniature push button switches from RS. The switches are sealed against solder and cleaning processes. Suitable applications include automotive, networking equipment, small instrumentation and controls.