RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Green LED, 36V dc, IP67
- RS Stock No.:
- 175-9608
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 1 unit)*
$37.84
(exc. GST)
$43.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack |
|---|---|
| 1 - 4 | $37.84 |
| 5 + | $31.14 |
*price indicative
- RS Stock No.:
- 175-9608
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Voltage Rating | 36V dc | |
| Push Button Style | Round | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact Current Rating | 2 A | |
| Contact Material | Silver Alloy | |
| Legend | Power Symbol | |
| Contact DC Voltage Rating | 36V | |
| Manufacturer Part No. | MPB16-CARP-6-T1R-24V | |
| Case Colour | Natural | |
| Terminal Type | Wire Lead | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
Push Button Style Round | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 2 A | ||
Contact Material Silver Alloy | ||
Legend Power Symbol | ||
Contact DC Voltage Rating 36V | ||
Manufacturer Part No. MPB16-CARP-6-T1R-24V | ||
Case Colour Natural | ||
Terminal Type Wire Lead | ||
- COO (Country of Origin):
- CN
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPST Red LED IP67
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
