Arcolectric (Bulgin) Ltd Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, Green LED, 250V
- RS Stock No.:
- 187-3324
- Mfr. Part No.:
- MP0045/1E2GN220S
- Brand:
- Arcolectric (Bulgin) Ltd
Discontinued product
- RS Stock No.:
- 187-3324
- Mfr. Part No.:
- MP0045/1E2GN220S
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless Steel Double Pole Changeover Switches
16mm diameter
Choice of switch action depending on part code:
Part codes containing /1D1 or /1D2 - Momentary action
Part codes containing /1E1 or /1E2 - Latching action
Choice of Illumination style depending on part code:
Part codes containing /1D1 or /1E1 - Centre dot
Part codes containing /1D2 or /1E2 - Ring
Choice of LED colour, depending on part code: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue
Choice of LED operating voltage depending on part code suffix: /012 - 12V DC, /220 - 220V DC
MP0045/1 Low Profile
MP0045/3 Prominent Button
16mm diameter
Choice of switch action depending on part code:
Part codes containing /1D1 or /1D2 - Momentary action
Part codes containing /1E1 or /1E2 - Latching action
Choice of Illumination style depending on part code:
Part codes containing /1D1 or /1E1 - Centre dot
Part codes containing /1D2 or /1E2 - Ring
Choice of LED colour, depending on part code: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue
Choice of LED operating voltage depending on part code suffix: /012 - 12V DC, /220 - 220V DC
MP0045/1 Low Profile
MP0045/3 Prominent Button
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Chrome |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Green |
IP Rating | IP67 |
Contact Current Rating | 3 A |
Contact Material | Brass |
Contact DC Voltage Rating | 220V |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | MP0045/1E2GN220S |
Terminal Type | Solder Tag |