RS PRO Double Pole Double Throw (DPDT) Momentary Blue, Green, Red LED Push Button Switch, IP67, Panel Mount, Power
Illuminated anti-vandal pushbutton switches Ø 30 mm
Attribute | Value |
Switch Operation | Momentary |
Mounting Type | Panel Mount |
Illuminated | Yes |
Contact Configuration | Double Pole Double Throw (DPDT) |
Panel Cut Out Diameter | 30.2mm |
LED Colour | Blue, Green, Red |
IP Rating | IP67 |
Actuator Colour | White |
Voltage Rating | 24V |
Contact Current Rating | 5 A @ 250 V ac |
Actuator Shape | Flat |
Terminal Type | Solder/Quick Connect |
Legend | Power Symbol |
Actuator Type | Flat |
Contact AC Voltage Rating | 250V |