- RS Stock No.:
- 879-8140
- Mfr. Part No.:
- 111-16-P
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8140
- Mfr. Part No.:
- 111-16-P
- Brand:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
110 Series Pushbutton Switches
From Carling Technologies® the 110 Series pushbutton switches are single or double pole heavy duty switch suitable for foot switches. They have a quick-make, quick-break contact mechanism. The 110 series provides a compact yet rugged solution to general purpose switch needs. The switch is available in maintained and momentary circuits with a variety of termination and rating options.
Typical Applications: Music industry & audio-visual markets
quick-make, quick-break contact mechanism
Compact, rugged design
quick-make, quick-break contact mechanism
Compact, rugged design
Carling Technologies® Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 12.7mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250V ac |
Contact Current Rating | 6 A |
Contact AC Voltage Rating | 250V |
Case Colour | Black |
Manufacturer Part No. | 111-16-P |
Terminal Type | Wire Lead |