- RS Stock No.:
- 212-2607
- Mfr. Part No.:
- 721001111
- Brand:
- Georg Fischer
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$112.52
(exc. GST)
$129.40
(inc. GST)
Units | Per unit |
1 - 4 | $112.52 |
5 - 9 | $109.36 |
10 - 24 | $104.84 |
25 + | $101.95 |
- RS Stock No.:
- 212-2607
- Mfr. Part No.:
- 721001111
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
90° Bend
Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
PVC-U Met
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 2in |
Length | 163mm |