- RS Stock No.:
- 405-5694
- Mfr. Part No.:
- 161050230
- Brand:
- Georg Fischer
12 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$149.68
(exc. GST)
$172.13
(inc. GST)
Units | Per unit |
1 - 4 | $149.68 |
5 - 9 | $144.41 |
10 - 24 | $137.70 |
25 + | $134.71 |
- RS Stock No.:
- 405-5694
- Mfr. Part No.:
- 161050230
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Tank Adaptors
Tank adaptors ideally used in the water treatment, shipbuilding and chemical process industries.
End connection: union with solvent cement socket for imperial or metric tubing
Flat gasket EPDM
Good chemical and corrosion resistance
Flat gasket EPDM
Good chemical and corrosion resistance
Specifications
Attribute | Value |
---|---|
Fitting Type | Tank Adapter |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 1 1/2in |
Thread Standard 2 | BSP |
Thread Size 2 | 1-1/2in |
Length | 119mm |