- RS Stock No.:
- 202-5463
- Mfr. Part No.:
- A6727TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 202-5463
- Mfr. Part No.:
- A6727TR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics Single-phase PWM controller has complete control logic, protection and reference voltage to realize a general DC-DC converter by using a compact SO-8 package. It provides programmable overcurrent protection as well as over and undervoltage protection.
High-current integrated drivers
Adjustable output voltage
Adjustable output voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 300 kHz |
Start-up Supply Current | 0.5mA |
Maximum Source Current | 1500mA |
Maximum Sink Current | 0.065mA |
Maximum Supply Current | 6 mA |
Package Type | SO-8 |
Pin Count | 8 |