- RS Stock No.:
- 792-5672
- Mfr. Part No.:
- L5991D013TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 792-5672
- Mfr. Part No.:
- L5991D013TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
AC-DC Converters, STMicroelectronics
Load Sharing Controllers
PWM Controllers
Synchronous Rectification Controllers
PWM Controllers
Synchronous Rectification Controllers
AC/DC Converters, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1 MHz |
Output Voltage | 10.5 V |
Output Current | 1.5 A |
Control Method | Current |
Number of Outputs | 1 |
Fall Time | 60ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 100ns |
Pin Count | 16 |
Topology | Boost, Flyback |
Dimensions | 10 x 4 x 1.6mm |
Maximum Duty Cycle | 100% |
PWM Controller Type | Current Mode |
Length | 10mm |
Width | 4mm |
Height | 1.6mm |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 16 V |
Minimum Operating Temperature | -40 °C |