Maxim MAX6615AEE+, PWM Secondary Side Controller 16-Pin, QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MAX6615 Temperature Monitor & PWM Fan Controller

The MAX6615 temperature monitor & PWM fan controller has been designed to monitor the internal die temperature and the temperature of an external thermistor OR the temperature of 2 external thermistors.Fan-speed control is achieved through a PWM output which is determined by temperature measurement.

Typical applications include desktop computers, workstations, servers, networking equipment and power supplies.


Features;
2Wire serial interface
6 GPIOs
2 Thermistor outputs
Local temperature sensor
User-programmable fan control

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Dimensions 4.98 x 3.99 x 1.65mm
Length 4.98mm
Width 3.99mm
Height 1.65mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 6.24
(exc. GST)
$ 7.18
(inc. GST)
units
Per unit
1 - 9
$6.24
10 - 19
$6.18
20 - 49
$6.15
50 - 249
$6.12
250 +
$6.07
Packaging Options:
Related Products
The VIPer. Plus series of high-voltage converters combine ...
Description:
The VIPer. Plus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPer. Plus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations ...
The PAC1934 is a four channel power/energy monitor ...
Description:
The PAC1934 is a four channel power/energy monitor with current sensor amplifier and bus voltage monitors that feed high resolution ADCs. Digital circuitry performs power calculations and energy accumulation. The PAC1934 enables energy monitoring with integration periods from 1 ms ...
The PAC1932/3/4 are two, three and four-channel power ...
Description:
The PAC1932/3/4 are two, three and four-channel power and energy monitoring devices. A high-voltage multiplexer sequentially connects the inputs to a bus voltage monitor and current sense amplifier that feed high-resolution ADCs. Digital circuitry performs power calculations and energy accumulation. ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...