- RS Stock No.:
- 369-491
- Mfr. Part No.:
- BD9702CP-V5
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 369-491
- Mfr. Part No.:
- BD9702CP-V5
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Output Voltage | 32 V |
Mounting Type | Through Hole |
Package Type | TO-220CP-V5 |
Pin Count | 5 |
Dimensions | 10 x 4.5 x 8mm |
Length | 10mm |
Width | 4.5mm |
Height | 8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |