- RS Stock No.:
- 786-8721
- Mfr. Part No.:
- MC34060ADG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 786-8721
- Mfr. Part No.:
- MC34060ADG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, MC Series, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 11.5 kHz |
Output Voltage | 40 V |
Output Current | 200 mA |
Control Method | Voltage |
Mounting Type | Surface Mount |
Fall Time | 200ns |
Rise Time | 200ns |
Package Type | SOIC |
Pin Count | 14 |
Topology | Flyback |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Duty Cycle | 100% |
Length | 8.75mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |