- RS Stock No.:
- 166-1149
- Mfr. Part No.:
- ICE3BS03LJGXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-1149
- Mfr. Part No.:
- ICE3BS03LJGXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Current Mode Controllers
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Maximum Switching Frequency | 73.7 kHz |
Width | 4mm |
Mounting Type | Surface Mount |
Package Type | DSO |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.47mm |
Length | 5mm |
Height | 1.47mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |