ROHM BA178M12CP-E2, PWM Controller, 27 V 3-Pin, TO-220CP
- RS Stock No.:
- 184-8267
- Mfr. Part No.:
- BA178M12CP-E2
- Manufacturer:
- ROHM
View all PWM
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.772
(exc. GST)
$3.188
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | $2.772 | $13.86 |
25 - 45 | $2.69 | $13.45 |
50 + | $2.54 | $12.70 |
*price indicative |
- RS Stock No.:
- 184-8267
- Mfr. Part No.:
- BA178M12CP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Output Voltage | 12 V |
Output Current | 500 mA |
Mounting Type | Through Hole |
Package Type | TO-220CP |
Pin Count | 3 |
Dimensions | 10 x 4.5 x 15.2mm |
Length | 10mm |
PWM Controller Type | Switching Regulator |
Width | 4.5mm |
Height | 15.2mm |
Minimum Operating Supply Voltage | 14.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 27 V |