- RS Stock No.:
- 193-6701
- Mfr. Part No.:
- VT808-201297
- Brand:
- APW
Discontinued product
- RS Stock No.:
- 193-6701
- Mfr. Part No.:
- VT808-201297
- Brand:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
19" 42U cable reducing channels kit 800
Specifications
Attribute | Value |
---|---|
Type | Cable Reducing Channel Kit |
For Use With | IMRAK® 1032 19 in Cabinet |
Height U | 42U |