- RS Stock No.:
- 453-0511
- Mfr. Part No.:
- 19-5416-00
- Brand:
- Apra Norm Elektromechanik
Discontinued product
- RS Stock No.:
- 453-0511
- Mfr. Part No.:
- 19-5416-00
- Brand:
- Apra Norm Elektromechanik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
19-inch Vitaro 195 enclosure system, IP20
Product characteristics
Assembly with tuck-in flap system
Stackable
Integrated grip plates
Light aluminium construction
Installation kit with minimal transport and storage requirements
Housing can be secured additionally with screws (4 screws supplied)
Stackable
Integrated grip plates
Light aluminium construction
Installation kit with minimal transport and storage requirements
Housing can be secured additionally with screws (4 screws supplied)
Material / colour / surface
Aluminium
Side walls: varnished RAL 7035 light grey
Head/floor plate: varnished RAL 7037 dusty grey
Side walls: varnished RAL 7035 light grey
Head/floor plate: varnished RAL 7037 dusty grey
This universal enclosure system can be assembled individually in three different design variants using modular accessories.
Variant 1: 19 " enclosure in accordance with IEC 297-1
Variant 2: desktop enclosure 95 sub-units in accordance with IEC 297-3
Variant 3: universal enclosure
Specifications
Attribute | Value |
---|---|
Rack Units | 6U |
External Depth | 450mm |
External Height | 266 mm |
External Width | 537 mm |
External Dimensions | 266 x 537 x 450mm |
Colour | Grey |
External Case Material | Aluminium |
Series | Vitaro |