- RS Stock No.:
- 187-6605
- Mfr. Part No.:
- 8620023
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 187-6605
- Mfr. Part No.:
- 8620023
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-load capacity base/plinth corner pieces with moulded self-positioning to the baying enclosure system, may be used with or without trim panels depending on the application. Large openings in the corner piece for optimum access to the screw-fastening point, may be concealed with a corner and baying cover.
Specifications
Attribute | Value |
---|---|
Type | Base Panel |
Colour | Black |
Material | Steel |
Width | 500mm |
Ventilated | No |