- RS Stock No.:
- 187-6606
- Mfr. Part No.:
- 8620024
- Brand:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 187-6606
- Mfr. Part No.:
- 8620024
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-load capacity base/plinth corner pieces with moulded self-positioning to the baying enclosure system, may be used with or without trim panels depending on the application. Large openings in the corner piece for optimum access to the screw-fastening point, may be concealed with a corner and baying cover.
Specifications
Attribute | Value |
---|---|
Type | Plinth |
For Use With | VX Series Enclosure |
Colour | Black |
Material | Steel |
External Height | 200 mm |
External Width | 1000 mm |