METCASE, 1U 19-Inch Rack Mount Case METTEC, 44 x 482.6 x 267.5mm
- RS Stock No.:
- 314-8773
- Mfr. Part No.:
- M5710025
- Manufacturer:
- METCASE
This image is representative of the product range
View all Rackmount Cases
Discontinued product
- RS Stock No.:
- 314-8773
- Mfr. Part No.:
- M5710025
- Manufacturer:
- METCASE
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mettec Rack Cases
Specifications
Attribute | Value |
Rack Units | 1U |
External Dimensions | 44 x 482.6 x 267.5mm |
External Height | 44 mm |
External Width | 482.6 mm |
External Depth | 267.5mm |
Colour | Grey |
Series | METTEC |
Discontinued product