Digi International XBee-PRO 2.4GHz RF Transceiver Starter Kit ZigBee-PRO XBP24-DKS-INT XBee-PRO

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

XBee-PRO 802.15.4 Starter Kit

The XBP24-DKS-INT XBee-PRO Starter Kit includes the hardware needed to rapidly create long-range IEEE 802.15.4 compliant wireless data links between devices.

Note

For proper kit configuration and operation, X‐CTU software (vsn 5.15 or later) must be downloaded and installed. Download from: http://www.digi.com/products/xbee-rf-solutions/xctu-software/xctu

Supplied with

2 x XBee-PRO modules with whip antenna, 2 x XBee Interface Boards, Cables

Specifications
Attribute Value
RF Technology RF Transceiver
Kit Classification Starter Kit
Frequency 2.4GHz
Kit Name XBee-PRO
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 348.43
(exc. GST)
$ 400.69
(inc. GST)
units
Per unit
1 +
$348.43
Related Products
The SLWSTK6063A Wireless Starter Kit (WSTK) is an ...
Description:
The SLWSTK6063A Wireless Starter Kit (WSTK) is an excellent starting point to get familiar with the EFR32 Flex Gecko Wireless System-on-Chip (SoC). The WSTK BRD4001A mainboard features an on-board J-Link debugger, an Advanced Energy Monitor (AEM) for real-time current and ...
The Evaluation Kit offers a complete Wi. Fi ...
Description:
The Evaluation Kit offers a complete Wi. Fi and Bluetooth connectivity environment for NXP i.MX6 Platform. It is based on the 1CK module with Dual 2.4 GHz and 5 GHz IEEE802.11b/g/n/ac WLAN and Bluetooth v4.1+EDR Low Energy functionality. The ultra-small ...
The CYW943907AEVAL1F evaluation kit enables customers to evaluate ...
Description:
The CYW943907AEVAL1F evaluation kit enables customers to evaluate and develop single-chip Wi. Fi applications based upon Cypress CYW43907 devices. The kit makes use of the WICED Studio 5.0 IDE. It has an embedded TCP/IP network stack, security supplicant and other ...
The Silicon Labs wireless Bluetooth starter kit is ...
Description:
The Silicon Labs wireless Bluetooth starter kit is a 2.4GHz frequency featured tool for easy evaluation and development of wireless applications. The on-board J-Link debugger enables programming and debugging on the target device over USB or Ethernet and also the ...