- RS Stock No.:
- 122-9771
- Mfr. Part No.:
- SLWRB4150B
- Brand:
- Silicon Labs
Available for back order.
Added
Price (ex. GST) Each
$95.58
(exc. GST)
$109.92
(inc. GST)
Units | Per unit |
1 - 4 | $95.58 |
5 + | $92.43 |
- RS Stock No.:
- 122-9771
- Mfr. Part No.:
- SLWRB4150B
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EFR32MG1 Mighty Gecko 2.4GHz/915MHz Dual-Band Radio Board
The Silicon Labs EFR32 Mighty Gecko SLWRB4150B Radio Board supports dual-band operation thanks to the integrated sub-1GHz and 2.4GHz ISM band transceivers. It is designed to be used with a BRD4001A Mainboard that comes with the SLWSTK6000A Wireless Starter Kit, RS Part No. 915-6604. The starter kit is required to gain access to the ZigBee® and Thread software stacks.
EFR32MG1 Cortex-M4F core SoC with 256KB Flash memory, 32KB RAM (EFR32MG1P233F256GM48)
RF Operating Frequency: 2400-2483.5MHz and 902-928MHz ISM bands
RF Output Power: up to +19.5dBm
Receiver Sensitivity: -101dBm @ 250kbps, OQPSK with DSSS
Modulation: FSK, GFSK, 4FSK, OQPSK, MSK or GMSK
Supported Protocols: Bluetooth Smart, ZigBee, Thread
Inverted-F PCB antenna (2.4GHz band)
SMA antenna connector (915MHz band)
U.FL test connector
Ultra-low power operating modes
Fast wake-up time with Wake-on-Radio
Power supply: +1.85V to +3.8Vdc
Operating temperature range: -40 to +85°C
Dimensions: 45 x 30mm
RF Operating Frequency: 2400-2483.5MHz and 902-928MHz ISM bands
RF Output Power: up to +19.5dBm
Receiver Sensitivity: -101dBm @ 250kbps, OQPSK with DSSS
Modulation: FSK, GFSK, 4FSK, OQPSK, MSK or GMSK
Supported Protocols: Bluetooth Smart, ZigBee, Thread
Inverted-F PCB antenna (2.4GHz band)
SMA antenna connector (915MHz band)
U.FL test connector
Ultra-low power operating modes
Fast wake-up time with Wake-on-Radio
Power supply: +1.85V to +3.8Vdc
Operating temperature range: -40 to +85°C
Dimensions: 45 x 30mm
Approvals
ETSI (2.4GHz band), FCC (Both bands)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Module |
Featured Device | EFR32MG |
Frequency | 2.4 GHz, 915 MHz |
Kit Name | Mighty Gecko |