Silicon Labs Blue Gecko Wireless SoC EFR32 Bluetooth Starter Kit for Bluetooth 5, Bluetooth Beacon, Bluetooth Mesh
- RS Stock No.:
- 144-9516
- Mfr. Part No.:
- SLWSTK6020B
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 144-9516
- Mfr. Part No.:
- SLWSTK6020B
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Silicon Labs Wireless Bluetooth Starter Kit
The Silicon Labs wireless Bluetooth starter kit is a 2.4GHz frequency featured tool for easy evaluation and development of wireless applications. The on-board J-Link debugger enables programming and debugging on the target device over USB or Ethernet and also the Advanced Energy Monitor (AEM) offers real-time current and voltage monitoring. It has a virtual COM port interface (VCOM), which provides an easy-to-use serial port connection over USB or Ethernet. Also, the Packet Trace Interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links. All the debug functionality, including AEM, VCOM and PTI can also be used for external target hardware instead of the attached radio board. The board also features a 20-pin expansion header (EXP header) is also provided that allows connection of expansion boards (EXP boards) to the kit.
Features and Benefits
Modular design supports different radio boards
Expansion header allows easy expansion
Integrated debug and packet trace
Packet trace supports both, Ethernet and USB connections
Coin cell holder
Supports AEM (Advanced Energy Monitor) for battery measurement and energy profiler
Expansion header allows easy expansion
Integrated debug and packet trace
Packet trace supports both, Ethernet and USB connections
Coin cell holder
Supports AEM (Advanced Energy Monitor) for battery measurement and energy profiler
Applications
IOT sensors and end devices
Health and wellness
Home and building automation
Accessoriess
Human interface devices
Metering
Commercial and retail lighting and sensing
Health and wellness
Home and building automation
Accessoriess
Human interface devices
Metering
Commercial and retail lighting and sensing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth |
Kit Classification | Starter Kit |
For Use With | Bluetooth 5, Bluetooth Beacon, Bluetooth Mesh |
Featured Device | EFR32 |
Frequency | 2.4GHz |
Kit Name | Blue Gecko Wireless SoC |