WEPTECH 2.36 → 2.48GHz Bluetooth, Thread Evaluation Kit for SPARROW Module

  • RS Stock No. 150-3925
  • Mfr. Part No. A001-0056-002
  • Manufacturer WEPTECH
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

This module uses the NXP stack KW41Z for Thread and BLE and runs on an IPv6-based networking protocol to communicate on a local wireless mesh network. Thread uses 6LoWPAN, which uses the IEEE 802.15.4 wireless protocol with mesh communication. It is IP-addressable with cloud access and AES encryption. The stack is able to support up to 250 devices in one local network. It is simple to set up and it provides security at the network layer. SPARROW includes an on board chip antenna and is supplied with a development board . An external antenna can be connected to the antenna pad.

Simple Usage
Dual Mode or Thread Only
Power Efficient
AES-encryption mode
Standard IEEE 802.15.4
Robust Mesh Network
Open IPv6 Based Protocol
Ideal for devices such as thermostats, sensors, smoke detectors and remote controls
Dual-mode-module providing Thread & BLE (KW41Z)

Specifications
Attribute Value
RF Technology Bluetooth, Thread
Kit Classification Evaluation Kit
Featured Device SPARROW Module
Frequency 2.36 → 2.48GHz
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 462.80
(exc. GST)
$ 532.22
(inc. GST)
units
Per unit
1 +
$462.80
Related Products
The ATWINC3400-XSTK evaluation kit is a hardware platform ...
Description:
The ATWINC3400-XSTK evaluation kit is a hardware platform to evaluate the WINC3400-MR210CA module. The WINC3400 is an IEEE 802.11 b/g/n/BLE4.0 IoT network controller SoC. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and BLE Network capabilities through ...
ARIS EDGE board, developed by RELOC for Arrow ...
Description:
ARIS EDGE board, developed by RELOC for Arrow Electronics, is a ready-to-use Internet of Things (IoT) hardware and software platform that enables users to get their IoT applications up and running quickly, exploiting the Renesas Synergy development framework. Based on ...
The Arduino Pro Gateway kit provides Lo. Ra® ...
Description:
The Arduino Pro Gateway kit provides Lo. Ra® (Long Range) connectivity using ultra-long range and high interference immunity on the 868 MHz radio bands.The gateway offers up to 8 Lo. Ra® Channels in the 868Mhz frequency allowing it to receive ...
MDBT50Q-P1 is a BT 5.0 stack (Bluetooth low ...
Description:
MDBT50Q-P1 is a BT 5.0 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52840 SoC solution, which incorporates: GPIO, SPI, UART,I2C, I2S, PMD, PWM, ADC, NFC and USB interfaces for connecting peripherals and sensors. Complete BT5 & ...